Winbond W29N01HVDINF TR
| Manufacturer | WinbondAsian Brands |
| MPN | W29N01HVDINF TR |
| LCSC Part # | C17354573 |
| Packaging | VFBGA-48(8x6.5) |
| Customer # | |
| Key Attributes | 1Gbit 2.7V~3.6V VFBGA-48(8x6.5) Memory RoHS |
| Datasheet | Winbond W29N01HVDINF TR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-48(8x6.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Copy back write function;Software reset function;Hardware write protection function;Bad block management function;ECC error correction function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 10uA | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-48(8x6.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Copy back write function;Software reset function;Hardware write protection function;Bad block management function;ECC error correction function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 10uA | |
| Interface | - |
Introduction
The W29N01HVXINF (1G-bit) NAND Flash memory provides a storage solution for embedded systems with limited space, pins and power. It is ideal for code shadowing to RAM, solid state applications and storing media data such as, voice, video, text and photos. The device operates on a single 2.7V to 3.6V power supply with active current consumption as low as 25mA 10uA for CMOS standby current.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4192 | $ 6.42 |
| 200+ | $ 2.5614 | $ 512.28 |
| 500+ | $ 2.4765 | $ 1238.25 |
| 1,000+ | $ 2.4341 | $ 2434.10 |
Standard Packaging3500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-48(8x6.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Copy back write function;Software reset function;Hardware write protection function;Bad block management function;ECC error correction function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 10uA | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-48(8x6.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Copy back write function;Software reset function;Hardware write protection function;Bad block management function;ECC error correction function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 10uA | |
| Interface | - |
Introduction
The W29N01HVXINF (1G-bit) NAND Flash memory provides a storage solution for embedded systems with limited space, pins and power. It is ideal for code shadowing to RAM, solid state applications and storing media data such as, voice, video, text and photos. The device operates on a single 2.7V to 3.6V power supply with active current consumption as low as 25mA 10uA for CMOS standby current.
C17354573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| W29N01HVDINF | Winbond | VFBGA-48(6.5x8) | 0 | $ 3.4323 |

