LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ATGBICS by Approved Technology Ltd JD061A-C product image
Imágenes ilustrativas

ATGBICS by Approved Technology Ltd JD061A-C

Fabricante
N.º de pieza fab.
JD061A-C
Nº LCSC
C17353567
Emb.
-
Número de Cliente
Atrib. clave
Fiber Optic Transceiver Modules RoHS
Hoja de DatosATGBICS by Approved Technology Ltd JD061A-C
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 75.4376$ 75.44
200+$ 30.1008$ 6020.16
500+$ 29.0945$ 14547.25
1,000+$ 28.5977$ 28597.70
Encapsulado Estándar1/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo

Descripción

Traducción por IA

The ATGBICS JD061A-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 17dB of link budget, this module is well-suited for SONET OC-3/SDH STM-1 40km applications.

Características

Traducción por IA
  • Up to 1.25Gb/s data link
  • Hot-pluggable
  • Duplex LC connector
  • Up to 40km transmission on 50/125μm multimode fiber
  • 1310nm FP laser transmitter
  • Single +3.3V power supply
  • Typical power consumption less than 1W
  • Commercial operating temperature range: 0 to 70℃
  • RoHS compliant and lead-free

Aplicaciones

Traducción por IA

SONET OC-3/SDH STM-1, Fast Ethernet, other optical links