LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec STMM-122-01-F-D product image
Images for reference only

Samtec STMM-122-01-F-D

Manufacturer
MPN
STMM-122-01-F-D
LCSC Part #
C17353256
Packaging
Through Hole
Customer #
Key Attributes
2mm Through Hole 44P -55℃~+125℃ Tin Black 22 2x22P 2 2mm Through Hole Headers, Male Pins RoHS
DatasheetSamtec STMM-122-01-F-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2773$ 18.28
198+$ 7.2935$ 1444.11
495+$ 7.0491$ 3489.30
1,001+$ 6.93$ 6936.93
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Pitch2mm
Connector TypeThrough Hole
Number of PINs44P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Plastic MaterialLCP
ColorBlack
Number of PINs Per Row22
X-Length of Bottom Edge on Board (Spacing Line)50.17mm
Pin Structure2x22P
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.