LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF122-FR-07698KL product image
Images for reference only

YAGEO AF122-FR-07698KL

Manufacturer
YAGEOAsian Brands
MPN
AF122-FR-07698KL
LCSC Part #
C1735319
Packaging
0402x2
Customer #
Key Attributes
RES ARRAY 2 RES 698kΩ 0402x2
DatasheetYAGEO AF122-FR-07698KL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0579$ 0.06
200+$ 0.0224$ 4.48
500+$ 0.0216$ 10.80
1,000+$ 0.0213$ 21.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging0402x2
Number of Resistors2
Number of Pins4
Tolerance±1%
Resistance698kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃