SunLED XNK1LUG11D
| Manufacturer | |
| MPN | XNK1LUG11D |
| LCSC Part # | C17352501 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mA 24mcd 568nm Emerald Green 2V -40℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | SunLED XNK1LUG11D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | SunLED | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 24mcd | |
| Wavelength - Dominant | 568nm | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | SunLED | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 24mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 568nm | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Housing material: Nylon type 66
- Black housing for superior contrast
- Housing UL rating: 94V-0
- Reliable and robust
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | SunLED | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 24mcd | |
| Wavelength - Dominant | 568nm | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | SunLED | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 24mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 568nm | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Housing material: Nylon type 66
- Black housing for superior contrast
- Housing UL rating: 94V-0
- Reliable and robust
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

