Samsung Electro-Mechanics RC1005F561CS
| Manufacturer | |
| MPN | RC1005F561CS |
| LCSC Part # | C17351748 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 560Ω ±1% 0.063W 0402 |
| Datasheet | Samsung Electro-Mechanics RC1005F561CS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 560Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0147 | $ 0.01 |
| 200+ | $ 0.0059 | $ 1.18 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 560Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP5600F | KOA | 0402 | 5,550 | $ 0.012 | ||
| ERJ2RKF5600X | PANASONIC | 0402 | 4,200 | $ 0.0053 | ||
| RCS0402560RFKED | VISHAY | 0402 | 210 | $ 0.0241 | ||
| CR0402AFX-5600GLF | BOURNS | 0402 | 0 | $ 0.0079 | ||
| CR205600F | Meritek | 0402 | 0 | $ 0.0013 | ||
| SFR01MZPF5600 | ROHM | 0402 | 0 | $ 0.0206 | ||
| RCS1005F561CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| RMCS0402FT560R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| RMEF0402FT560R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.016 | ||
| CR0402-16W-5600FT | Venkel | 0402 | 0 | $ 0.0025 | ||
| AECR0402F560RK9 | RESI | 0402 | 0 | $ 0.0004 | ||
| RC0402FR-07560RP | YAGEO | 0402 | 0 | $ 0.0123 | ||
| RMC1/16SK5600FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP5600F | KOA | 0402 | 0 | $ 0.0162 | ||
| HP02WAF5600TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| RMCP0402FT560R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| CRGP0402F560R | TE Connectivity | 0402 | 0 | $ 0.008 | ||
| AC0402FR-7W560RL | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ESR01MZPF5600 | ROHM | 0402 | 0 | $ 0.0492 | ||
| SR0402FR-7T560RL | YAGEO | 0402 | 0 | $ 0.2485 |

