LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC RTBL406-TP

Manufacturer
MPN
RTBL406-TP
LCSC Part #
C17351718
Packaging
SMD-4
Customer #
Key Attributes
100A 1.3V@2A 4A 600V SMD-4 Bridge Rectifiers
DatasheetMCC RTBL406-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMCC
PackagingSMD-4
Non-Repetitive Peak Forward Surge Current100A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.3V@2A
Reverse Leakage Current (Ir)5uA@600V
Current - Rectified4A
Voltage - DC Reverse(Vr)600V

Features

AI Translation
  • Lead-free finish/RoHS compliant (Note 1) ("P" suffix denotes compliance. See ordering information)
  • Halogen-free. "Green" device (Note 2)
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Suitable for automatic placement
  • High surge current capability