CREE LED XPEGRN-L1-0000-00B03
| Manufacturer | |
| MPN | XPEGRN-L1-0000-00B03 |
| LCSC Part # | C17351296 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1A 530nm Green 3.8V SMD LED Color Lighting RoHS |
| Datasheet | CREE LED XPEGRN-L1-0000-00B03 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 1A | |
| Wavelength - Dominant | 530nm | |
| Illumination Color | Green | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 3.8V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 1A | |
| Wavelength - Dominant | 530nm |
| Type | Description | |
|---|---|---|
| Illumination Color | Green | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 3.8V | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7595 | $ 2.76 |
| 200+ | $ 1.1019 | $ 220.38 |
| 500+ | $ 1.0642 | $ 532.10 |
| 1,000+ | $ 1.0468 | $ 1046.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 1A | |
| Wavelength - Dominant | 530nm | |
| Illumination Color | Green | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 3.8V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 1A | |
| Wavelength - Dominant | 530nm |
| Type | Description | |
|---|---|---|
| Illumination Color | Green | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 3.8V | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| KPT-1608ZGC | Kingbright | Similar | SMD | 1,475 | $ 0.3515 | ||
| XL-HD2525UGC-A4 | XINGLIGHT | Similar | SMD | 1,435 | $0.2585 $0.2937 | ||
| XL-HD3535UGC-A4 | XINGLIGHT | Similar | SMD | 1,224 | $0.3777 $0.4196 | ||
| KPT-1608ZGCK | Kingbright | Similar | SMD | 1,285 | $ 0.2589 | ||
| XPEGRN-L1-R250-00C03 | CREE LED | Similar | SMD | 0 | $ 3.5513 |
5 more alternative parts.View all substitutes

