VISHAY NTCLE213E3103HHT1
| Manufacturer | |
| MPN | NTCLE213E3103HHT1 |
| LCSC Part # | C17351209 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10kΩ 100mW ±0.5% NTC Thermistors RoHS |
| Datasheet | VISHAY NTCLE213E3103HHT1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These negative temperature coefficient thermistors consist of a mini-chip soldered between two tin plated 0.4 mm nickel leads, coated with ocher colored epoxy lacquer and coded with a color dot.
Features
AI Translation
- Advanced NTC technology
- Temperature range from -55℃ to +150℃
- Highly resistant to thermal shocks
- Small body diameter of max. 2.5 mm
- AEC-Q200 qualified
- Fast response time RoHS
- High sensitivity COMPLIANT
- Delivery in bulk or in tape with extra long leads (for automatic mounting)
- Mounting: radial
Applications
AI Translation
- Temperature sensing, control and compensation
- E.g. inlet air temperature sensing thermistors or ECT in automotive applications
- Sensor elements in industrial and commercial applications
- Heating systems and industrial systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9604 | $ 0.96 |
| 200+ | $ 0.3833 | $ 76.66 |
| 500+ | $ 0.3711 | $ 185.55 |
| 1,500+ | $ 0.3651 | $ 547.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These negative temperature coefficient thermistors consist of a mini-chip soldered between two tin plated 0.4 mm nickel leads, coated with ocher colored epoxy lacquer and coded with a color dot.
Features
AI Translation
- Advanced NTC technology
- Temperature range from -55℃ to +150℃
- Highly resistant to thermal shocks
- Small body diameter of max. 2.5 mm
- AEC-Q200 qualified
- Fast response time RoHS
- High sensitivity COMPLIANT
- Delivery in bulk or in tape with extra long leads (for automatic mounting)
- Mounting: radial
Applications
AI Translation
- Temperature sensing, control and compensation
- E.g. inlet air temperature sensing thermistors or ECT in automotive applications
- Sensor elements in industrial and commercial applications
- Heating systems and industrial systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

