LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Adafruit Industries 4389

Manufacturer
MPN
4389
LCSC Part #
C17348524
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical -25℃~+85℃ Tin 1 SMD Headers, Male Pins RoHS
DatasheetAdafruit Industries 4389
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAdafruit Industries
PackagingSMD
Connector TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Contact PlatingTin
Contact MaterialBrass
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.