LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XD16AWT-P2-0000-00000HFE7 product image
Images for reference only

CREE LED XD16AWT-P2-0000-00000HFE7

Manufacturer
MPN
XD16AWT-P2-0000-00000HFE7
LCSC Part #
C17348157
Packaging
0606
Customer #
Key Attributes
3000K 350mA White 2.73V 0606 LED Indication - Discrete
DatasheetCREE LED XD16AWT-P2-0000-00000HFE7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3597$ 2.36
250+$ 0.9414$ 235.35
500+$ 0.9099$ 454.95
1,000+$ 0.8941$ 894.10
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
Packaging0606
Color Temperature3000K
Viewing Angle-
Forward Current350mA
Illumination ColorWhite
Voltage - Forward(Vf)2.73V