muRata GCM188L81C184MA37D
| Manufacturer | |
| MPN | GCM188L81C184MA37D |
| LCSC Part # | C17346963 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 180nF X8L ±20% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM188L81C184MA37D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X8L | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8L | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.06 | $ 0.06 |
| 200+ | $ 0.024 | $ 4.80 |
| 500+ | $ 0.0232 | $ 11.60 |
| 1,000+ | $ 0.0228 | $ 22.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X8L | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8L | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM188L81C184MA37J | muRata | 0603 | 0 | $ 0.06 | ||
| GCM188L81C184KA37J | muRata | 0603 | 0 | $ 0.0601 | ||
| GCM188L81C184KA37D | muRata | 0603 | 0 | $ 0.06 | ||
| MA0603XR184M160 | Meritek | 0603 | 0 | $ 0.042 | ||
| GRM188R71C184MA01J | muRata | 0603 | 0 | $ 0.0395 | ||
| GRM188R71C184MA01D | muRata | 0603 | 0 | $ 0.0425 | ||
| 0603B184M160CT | Walsin | 0603 | 0 | $ 0.0285 | ||
| CC0603MRY5V7BB184 | YAGEO | 0603 | 0 | $ 0.0422 | ||
| MA0603XR184M250 | Meritek | 0603 | 0 | $ 0.052 | ||
| GCM188R71E184MA55J | muRata | 0603 | 0 | $ 0.0366 | ||
| GCM188R71E184MA55D | muRata | 0603 | 0 | $ 0.0394 | ||
| GRM188R71E184MA88J | muRata | 0603 | 0 | $ 0.0511 | ||
| GRM188R71E184MA88D | muRata | 0603 | 0 | $ 0.0549 | ||
| 0603B184M250CT | Walsin | 0603 | 0 | $ 0.0113 |

