CREE LED CMB3090-0000-000R0U0A31Q
| Manufacturer | |
| MPN | CMB3090-0000-000R0U0A31Q |
| LCSC Part # | C17346646 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10110lm 3100K 90 115° 68.1V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CMB3090-0000-000R0U0A31Q |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 10110lm | |
| Color Temperature | 3100K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 68.1V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 10110lm | |
| Color Temperature | 3100K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 68.1V | |
| Illumination Color | Warm White |
Introduction
XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the existing CXA, CXB, and CMA product families while maintaining mechanical and optical compatibility. XLamp CMB LEDs are optimized for premium indoor lighting applications — including track lighting, spotlights, and downlights — as well as outdoor lighting.
Features
- 23mm optical source
- Mechanical and optical design consistent with CXA3070, CXB3070, and CMA3090 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage options: 48V class, 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (48V), 2400mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.8434 | $ 37.84 |
| 250+ | $ 15.1006 | $ 3775.15 |
| 500+ | $ 14.5953 | $ 7297.65 |
| 1,000+ | $ 14.3466 | $ 14346.60 |
Standard Packaging125/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 10110lm | |
| Color Temperature | 3100K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 68.1V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 10110lm | |
| Color Temperature | 3100K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 68.1V | |
| Illumination Color | Warm White |
Introduction
XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the existing CXA, CXB, and CMA product families while maintaining mechanical and optical compatibility. XLamp CMB LEDs are optimized for premium indoor lighting applications — including track lighting, spotlights, and downlights — as well as outdoor lighting.
Features
- 23mm optical source
- Mechanical and optical design consistent with CXA3070, CXB3070, and CMA3090 LEDs
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage options: 48V class, 72V class
- 85°C binning and characterization
- Maximum drive current: 3600mA (48V), 2400mA (72V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL® recognized component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

