LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dialight 5510507805F product image
Images for reference only

Dialight 5510507805F

Manufacturer
MPN
5510507805F
LCSC Part #
C17345046
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetDialight 5510507805F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8141$ 6.81
200+$ 2.719$ 543.80
500+$ 2.6285$ 1314.25
1,000+$ 2.5841$ 2584.10
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerDialight
PackagingThrough Hole

Features

AI Translation
  • Multiple PCB indicators form horizontal LED arrays on 4.45mm centers
  • High contrast, UL 94 V-0 rated black housing
  • Oxygen index: 31.5%
  • Polymer content: polybutylene terephthalate, 0.188g
  • Housing legs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, Method 208F
  • LED meets IEC 825-1 and EN-60825-1 standards for direct safe viewing
  • Compatible with 551-xx07-004 quad modules