LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS CS60-12IO1 product image
Images for reference only

Littelfuse/IXYS CS60-12IO1

Manufacturer
MPN
CS60-12IO1
LCSC Part #
C17344848
Packaging
TO-247-3
Customer #
Key Attributes
200mA 100mA 1.2kV One unidirectional thyristor TO-247-3 SCRs RoHS
DatasheetLittelfuse/IXYS CS60-12IO1
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse/IXYS
PackagingTO-247-3
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)100mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))75A
Peak off - state voltage(Vdrm)1.2kV
Current - Surge(Itsm@f)1.4kA
SCR TypeOne unidirectional thyristor
Operating Temperature-40℃~+125℃
Gate Trigger Voltage (Vgt)1.5V

Features

AI Translation
  • Thyristor for power frequency applications
  • Planar passivated die
  • Long-term stability

Applications

AI Translation

Line rectification 50/60Hz, AC motor soft-start control, DC motor control, power converters, AC power control