LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime CS00119AM-13-18S-61.250000E product image
Immagini a scopo illustrativo

SiTime CS00119AM-13-18S-61.250000E

Produttore
Cod. Prod.
CS00119AM-13-18S-61.250000E
Cod. LCSC
C17344834
Imballo
SMD2520-4P
Numero Cliente
Attr. chiave
SMD2520-4P Oscillators RoHS
Scheda TecnicaSiTime CS00119AM-13-18S-61.250000E
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.4444$ 4.44
200+$ 1.7746$ 354.92
500+$ 1.7143$ 857.15
1,000+$ 1.6857$ 1685.70
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD2520-4P

Caratteristiche

Traduzione AI
  • Spread spectrum technology for EMI reduction
  • Multiple spread percentage options
    • Center spread: ±0.125% to ±1% in ±0.125% steps
    • Down spread: -0.25% to -2% in -0.25% steps
  • Spread profile options: triangle, Hershey Kiss, random
  • Programmable rise/fall time for EMI reduction: 8 options, ranging from 0.25 to 40 ns
  • Programmable frequency from 1 MHz to 150 MHz with 6 decimal places of precision
  • Full pin compatibility with quartz-based oscillators
  • Excellent total frequency stability down to ±20 ppm
  • Operating temperature range: -55°C to 125°C
  • Typical current consumption of 4.0 mA at 1.8V
  • Pin 1 mode: standby, output enable, or spread spectrum disable
  • Fast startup time of 5 ms
  • LVCMOS output
  • Industry-standard packages
    • QFN: 2.0×1.6, 2.5×2.0, 3.2×2.5 mm²
  • RoHS and REACH compliant, lead-free, halogen-free, antimony-free

Applicazioni

Traduzione AI
  • ADAS cameras
  • ADAS ECUs
  • High-speed serial links