LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse P1301DF-1E

Manufacturer
MPN
P1301DF-1E
LCSC Part #
C17342958
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Mixed Technology RoHS
DatasheetLittelfuse P1301DF-1E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerLittelfuse
PackagingSOIC-8
Operating temperature-40℃~+150℃
FeaturesOvervoltage clamping protection
Threshold Voltage-
Voltage Rating-
RDS(on)-
Number of Channels-

Introduction

AI Translation

The MS-012 packaged Fixed Voltage Enhanced Single Port Series consists of SIDACtor components designed to protect sensitive SLICs (Subscriber Line Interface Circuit) from damaging overvoltage transients. The series provides single port protection using a fxed voltage switching device for negative surges. Positive surges are routed though enhanced switching diodes to a ground reference. The series is also pin-to-pin compatible to industry standard programmable SO-8 SLIC protectors.

Features

AI Translation
  • Integrated fast switching diodes for positive voltage surges
  • RoHS Compliant and LeadFree
  • Single port protection in one package
  • Low voltage overshoot
  • Low on-state voltage
  • Pin-to-pin SO-8 compatible footprint
  • Fails short circuit when surged in excess of ratings
  • Does not degrade surge capability after multiple surge events within limit
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)