LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BPSC00131360220T00 product image
Images for reference only

Chilisin BPSC00131360220T00

Manufacturer
ChilisinAsian Brands
MPN
BPSC00131360220T00
LCSC Part #
C17341602
Packaging
SMD,12.5x12.5mm
Customer #
Key Attributes
FIXED IND 22uH 36mΩ SMD,12.5x12.5mm
DatasheetChilisin BPSC00131360220T00
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2905$ 0.29
200+$ 0.116$ 23.20
600+$ 0.1121$ 67.26
1,200+$ 0.1102$ 132.24
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,12.5x12.5mm
Inductance22uH
Tolerance±30%
DC Resistance(DCR)36mΩ
Current - Saturation(Isat)3.6A

Features

AI Translation
  • RoHS, Halogen Free and REACH Compliance
  • Magnetic shielded
  • Various package size and wide inductance range

Applications

AI Translation
  • AP Routers
  • STBs
  • LCD TVs and monitors
  • Game consoles
  • LED lightings
  • DC/DC converters