Lumileds L128-4090SB35B00A5
| Manufacturer | |
| MPN | L128-4090SB35B00A5 |
| LCSC Part # | C17341595 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | 4000K 6.05V White SMD3528-2P LED White Lighting RoHS |
| Datasheet | Lumileds L128-4090SB35B00A5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Lens Color | - | |
| Color Temperature | 4000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 6.05V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Lens Color | - | |
| Color Temperature | 4000K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 6.05V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0739 | $ 0.07 |
| 200+ | $ 0.0295 | $ 5.90 |
| 500+ | $ 0.0285 | $ 14.25 |
| 1,000+ | $ 0.028 | $ 28.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Lens Color | - | |
| Color Temperature | 4000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 6.05V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Lens Color | - | |
| Color Temperature | 4000K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 6.05V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

