SKYWORKS AS215-92LF
| Manufacturer | |
| MPN | AS215-92LF |
| LCSC Part # | C17341197 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 0.5to3GHzSinglePositiveControlPHEMTGaAsICSPDTRFSwitch |
| Datasheet | SKYWORKS AS215-92LF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | SC-70-6 | |
| Frequency range | 500MHz~3GHz | |
| Features | - | |
| Voltage - Supply | 8V | |
| P1dB | 27dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | SC-70-6 | |
| Frequency range | 500MHz~3GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 8V | |
| P1dB | 27dBm | |
| operating temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AS215-92 is a medium-power IC FET SPDT switch in a low cost, miniature SC-70 6-lead plastic package. The AS215-92 features low insertion loss and positive voltage operation with very low DC power consumption. This general-purpose switch can be used in a variety of telecommunications applications.
Features
AI Translation
- Single bias control
- Operates with 1.8 V control voltage
- Low DC power consumption
- Available lead (Pb)-free and RoHS-compliant MSL-1 @ 260 °C per JEDEC J-STD-020
Applications
AI Translation
- T/R switch for Bluetooth and general purpose telecommunication applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | SC-70-6 | |
| Frequency range | 500MHz~3GHz | |
| Features | - | |
| Voltage - Supply | 8V | |
| P1dB | 27dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | SC-70-6 | |
| Frequency range | 500MHz~3GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 8V | |
| P1dB | 27dBm | |
| operating temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AS215-92 is a medium-power IC FET SPDT switch in a low cost, miniature SC-70 6-lead plastic package. The AS215-92 features low insertion loss and positive voltage operation with very low DC power consumption. This general-purpose switch can be used in a variety of telecommunications applications.
Features
AI Translation
- Single bias control
- Operates with 1.8 V control voltage
- Low DC power consumption
- Available lead (Pb)-free and RoHS-compliant MSL-1 @ 260 °C per JEDEC J-STD-020
Applications
AI Translation
- T/R switch for Bluetooth and general purpose telecommunication applications
C17341197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

