LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AF122-FR-0742R2L

Manufacturer
YAGEOAsian Brands
MPN
AF122-FR-0742R2L
LCSC Part #
C1734052
Packaging
0402x2
Customer #
Key Attributes
RES ARRAY 2 RES 42.2Ω 0402x2
DatasheetYAGEO AF122-FR-0742R2L
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging0402x2
Number of Resistors2
Number of Pins4
Tolerance±1%
Resistance42.2Ω
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃