TE Connectivity 10EJT8F
| Manufacturer | |
| MPN | 10EJT8F |
| LCSC Part # | C17340276 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Entry Modules (PEM) RoHS |
| Datasheet | TE Connectivity 10EJT8F |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | 10A |
Introduction
TE improved the high-frequency performance of the Corcom EJT Series IEC inlet filters by extending the flange surrounding the IEC320-C14 inlet to reduce the amount of radiated RF around potential gaps near the installed filter. TE's EJT Series delivers superior EMI filtering performance at frequencies up to 1GHz, whereas typical EMI filter designs only operate up to 30MHz. The exceptional performance of the EJT Series comes from a unique circuit design and internal construction technique that attenuates frequencies above 30MHz.
Features
- High-frequency performance IEC320-C14 inlet for general-purpose applications Benefits:
- EMI protection up to 1GHz
- Higher insertion loss across the entire frequency range
- Extended flange design for improved shielding
Applications
- Test Equipment
- Medical Diagnostics
- Communications Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | 10A |
Introduction
TE improved the high-frequency performance of the Corcom EJT Series IEC inlet filters by extending the flange surrounding the IEC320-C14 inlet to reduce the amount of radiated RF around potential gaps near the installed filter. TE's EJT Series delivers superior EMI filtering performance at frequencies up to 1GHz, whereas typical EMI filter designs only operate up to 30MHz. The exceptional performance of the EJT Series comes from a unique circuit design and internal construction technique that attenuates frequencies above 30MHz.
Features
- High-frequency performance IEC320-C14 inlet for general-purpose applications Benefits:
- EMI protection up to 1GHz
- Higher insertion loss across the entire frequency range
- Extended flange design for improved shielding
Applications
- Test Equipment
- Medical Diagnostics
- Communications Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

