LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HIWA 250-21-5G

Manufacturer
HIWAAsian Brands
MPN
250-21-5G
LCSC Part #
C173393
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
TERM BLK 3.5mm TH
DatasheetHIWA 250-21-5G
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerHIWA
PackagingThrough Hole,P=3.5mm
Current Rating-
Wire Gauge - mm20.5~0.75
Number of Positions or Pins1x5P
Voltage Rating (Max)-
Height Above Board13.1mm
ColorGray
Number of Pins5P
Wire Gauge - AWG16~24
Mounting TypeThrough Hole
Number of PINs Per Row5
Number of Rows1
Pitch3.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.