LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-301MT180C product image
Images for reference only

VISHAY VS-301MT180C

Manufacturer
MPN
VS-301MT180C
LCSC Part #
C17338767
Packaging
-
Customer #
Key Attributes
2.512kA 1.7V@300A 300A 1.8kV Bridge Rectifiers RoHS
DatasheetVISHAY VS-301MT180C
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 91.4094$ 91.41
204+$ 36.4734$ 7440.57
504+$ 35.2551$ 17768.57
996+$ 34.6531$ 34514.49
Standard Packaging12/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
Packaging-
Non-Repetitive Peak Forward Surge Current2.512kA
Operating Junction Temperature Range-40℃~+150℃
Reverse Leakage Current (Ir)12mA@1800V
Voltage - Forward(Vf@If)1.7V@300A
Current - Rectified300A
Voltage - DC Reverse(Vr)1.8kV

Introduction

AI Translation

A series of extremely compact, packaged three-phase bridge rectifiers offering efficient and reliable operation. Suitable for general-purpose and heavy-duty applications.

Features

AI Translation
  • Blocking voltage up to 1800 V
  • High surge capability
  • High thermal conductivity package, electrically isolated housing
  • Excellent power-to-volume ratio
  • 3600 V_RMS isolation voltage
  • UL recognized file number E78996
  • Designed for industrial applications