Lumileds L128-BLU1003500000
| Manufacturer | |
| MPN | L128-BLU1003500000 |
| LCSC Part # | C17338187 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | 120mA 475nm Blue 3V SMD3528-2P LED Color Lighting RoHS |
| Datasheet | Lumileds L128-BLU1003500000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Test Current | 120mA | |
| Wavelength - Dominant | 475nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 3V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Test Current | 120mA |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 475nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 3V |
Introduction
The LUXEON 2835 Color Series ushers in a new era of color lighting. This robust color series delivers outstanding performance for cost-effective designs. Paired with a broad portfolio of white products, the LUXEON 2835 Color Series enables RGBW applications. This product line extends the comprehensive LUXEON Color family.
Features
- Single-chip, single-light-source architecture for optical control
- Full color gamut with wider spectral range
Applications
Panel/Soft Light, Wall Washer, Linear Light, Wall Sconce, Decorative Light, Retrofit Lamp, Landscape Lighting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Test Current | 120mA | |
| Wavelength - Dominant | 475nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 3V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Test Current | 120mA |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 475nm | |
| Illumination Color | Blue | |
| Viewing Angle | 130° | |
| Voltage - Forward(Vf) | 3V |
Introduction
The LUXEON 2835 Color Series ushers in a new era of color lighting. This robust color series delivers outstanding performance for cost-effective designs. Paired with a broad portfolio of white products, the LUXEON 2835 Color Series enables RGBW applications. This product line extends the comprehensive LUXEON Color family.
Features
- Single-chip, single-light-source architecture for optical control
- Full color gamut with wider spectral range
Applications
Panel/Soft Light, Wall Washer, Linear Light, Wall Sconce, Decorative Light, Retrofit Lamp, Landscape Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

