LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RS1FLG-M3/I product image
Images for reference only

VISHAY RS1FLG-M3/I

Manufacturer
MPN
RS1FLG-M3/I
LCSC Part #
C17338097
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
400V 1 Independent 1.2V@1A 1A DO-219AB(SMF) Single Diodes RoHS
DatasheetVISHAY RS1FLG-M3/I
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1231$ 0.12
200+$ 0.0491$ 9.82
500+$ 0.0475$ 23.75
1,000+$ 0.0467$ 46.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.2V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current35A

Features

AI Translation
  • Glass passivated pellet chip junction
  • Ideal for automated placement RoHS
  • Meets MSL level 1, per J-STD-020; COMPLIANT LF maximum peak of 260℃ HALOEEN
  • Wave and reflow solderable
  • Compatible to SOD-123W package case outline
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, and telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS1FLM-M3/HVISHAYDO-219AB(SMF)935$ 0.1737
SE20FGHM3/IVISHAYDO-219AB(SMF)15$ 0.5443
RS1FLG-M3/HVISHAYDO-219AB(SMF)0$ 0.1061
RS1FLJ-M3/HVISHAYDO-219AB(SMF)0$ 0.1212
RS1FLJ-M3/IVISHAYDO-219AB(SMF)0$ 0.1129
RS1FLK-M3/HVISHAYDO-219AB(SMF)0$ 0.1212
RS1FLK-M3/IVISHAYDO-219AB(SMF)0$ 0.1129
RS1FLM-M3/IVISHAYDO-219AB(SMF)0$ 0.1129
SE20FG-M3/IVISHAYDO-219AB(SMF)0$ 0.2111
SE20FG-M3/HVISHAYDO-219AB(SMF)0$ 0.2144
SE20FJ-M3/HVISHAYDO-219AB(SMF)0$ 0.0417
SE20FJHM3/IVISHAYDO-219AB(SMF)0$ 0.212
SE20FJ-M3/IVISHAYDO-219AB(SMF)0$ 0.1847
SE20FJHM3/HVISHAYDO-219AB0$ 0.3151
SEG10FGHM3/HVISHAYDO-219AB(SMF)0$ 0.1524
SEG10FG-M3/IVISHAYDO-219AB(SMF)0$ 0.1216
SEG10FGHM3/IVISHAYDO-219AB(SMF)0$ 0.1355
SEG10FG-M3/HVISHAYDO-219AB(SMF)0$ 0.1153
SE10FG-M3/IVISHAYDO-219AB(SMF)0$ 0.155
SE10FG-M3/HVISHAYDO-219AB(SMF)0$ 0.1479