LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VCC VAOL-5MAE2

Manufacturer
MPN
VAOL-5MAE2
LCSC Part #
C17337158
Packaging
Through Hole
Customer #
Key Attributes
80mcd 60° Red 2.2V 640nm Through Hole LED Indication - Discrete RoHS
DatasheetVCC VAOL-5MAE2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerVCC
PackagingThrough Hole
Installation method-
Color Temperature-
Lens ColorFrosted Red Lens
Luminous Intensity80mcd
Viewing Angle60°
Forward Current-
Illumination ColorRed
Voltage - Forward(Vf)2.2V
Operating Temperature-20℃~+80℃
Lamp Holder Type-
Wavelength640nm
Diode Configuration-

Introduction

AI Translation

These LEDs are based on AlGaAs/GaAs material technology. Emission color: red. Red diffused lens.

Features

AI Translation
  • Low power consumption
  • IC compatible
  • LED bulb