Samtec HTSS-117-02-LM-D
| Manufacturer | |
| MPN | HTSS-117-02-LM-D |
| LCSC Part # | C17337111 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Headers, Male Pins RoHS |
| Datasheet | Samtec HTSS-117-02-LM-D |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Insulation material: TSS and ZSS — black glass-filled polyester; HTSS — natural PCT
- Insulation resistance: 5000 MΩ min.
- Terminal material: phosphor bronze
- Plating: gold or tin over 50 ~ 1.27μm nickel
- Operating temperature range: -55°C to +125°C (gold plating); -55°C to +105°C (tin plating)
- Withstanding voltage: 1000 VRMS
- Lead-free solderability: yes for HTSS; no for TSS and ZSS — wave soldering only
- SMT pin coplanarity: 0.15mm (0.006 in.) max.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.2852 | $ 14.29 |
| 192+ | $ 5.7011 | $ 1094.61 |
| 496+ | $ 5.5098 | $ 2732.86 |
| 992+ | $ 5.4156 | $ 5372.28 |
Standard Packaging16/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Insulation material: TSS and ZSS — black glass-filled polyester; HTSS — natural PCT
- Insulation resistance: 5000 MΩ min.
- Terminal material: phosphor bronze
- Plating: gold or tin over 50 ~ 1.27μm nickel
- Operating temperature range: -55°C to +125°C (gold plating); -55°C to +105°C (tin plating)
- Withstanding voltage: 1000 VRMS
- Lead-free solderability: yes for HTSS; no for TSS and ZSS — wave soldering only
- SMT pin coplanarity: 0.15mm (0.006 in.) max.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

