Aries Electronics, Inc. 18-0600-20
| Manufacturer | |
| MPN | 18-0600-20 |
| LCSC Part # | C17336985 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 18P Tin 2.92mm Brass -55℃~+105℃ 4.06mm 2.54mm 1 Black 1x18P Through Hole,P=2.54mm Headers, Specialty Pin RoHS |
| Datasheet | Aries Electronics, Inc. 18-0600-20 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 18P | |
| Contact Plating | Tin | |
| Length of Mating Pin | 2.92mm | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+105℃ | |
| Length of End Connection Pin | 4.06mm | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Color | Black | |
| Pin Structure | 1x18P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 18P | |
| Contact Plating | Tin | |
| Length of Mating Pin | 2.92mm | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Length of End Connection Pin | 4.06mm | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Color | Black | |
| Pin Structure | 1x18P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.789 | $ 4.79 |
| 200+ | $ 1.9107 | $ 382.14 |
| 500+ | $ 1.8474 | $ 923.70 |
| 1,000+ | $ 1.8166 | $ 1816.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 18P | |
| Contact Plating | Tin | |
| Length of Mating Pin | 2.92mm | |
| Contact Material | Brass | |
| Operating Temperature | -55℃~+105℃ | |
| Length of End Connection Pin | 4.06mm | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Color | Black | |
| Pin Structure | 1x18P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Pins | 18P | |
| Contact Plating | Tin | |
| Length of Mating Pin | 2.92mm | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Length of End Connection Pin | 4.06mm | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Color | Black | |
| Pin Structure | 1x18P |
Help & FeedbackShow similar products (0) >
C17336985 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

