Powerex Inc. 2N4374
| Manufacturer | |
| MPN | 2N4374 |
| LCSC Part # | C17336645 |
| Packaging | TO-209AC(TO-94-4) |
| Customer # | |
| Key Attributes | 250mA 600V One unidirectional thyristor TO-209AC(TO-94-4) SCRs RoHS |
| Datasheet | Powerex Inc. 2N4374 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AC(TO-94-4) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 250mA | |
| Voltage - On State(Vtm) | 2.5V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 110A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1.6kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AC(TO-94-4) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 250mA | |
| Voltage - On State(Vtm) | 2.5V | |
| Average Gate Power Dissipation (PG(AV)) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 110A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1.6kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Full diffusion design
- Low gate current
- Low V<sub>TM</sub> compression bonding package
- Low thermal resistance
Applications
AI Translation
Phase-controlled power supplies, motor control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 205.9094 | $ 205.91 |
| 200+ | $ 82.1597 | $ 16431.94 |
| 500+ | $ 79.4141 | $ 39707.05 |
| 1,000+ | $ 78.0575 | $ 78057.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AC(TO-94-4) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 250mA | |
| Voltage - On State(Vtm) | 2.5V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 110A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1.6kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-209AC(TO-94-4) | |
| Holding Current (Ih) | - | |
| Current - Gate Trigger(Igt) | 250mA | |
| Voltage - On State(Vtm) | 2.5V | |
| Average Gate Power Dissipation (PG(AV)) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 110A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 1.6kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Full diffusion design
- Low gate current
- Low V<sub>TM</sub> compression bonding package
- Low thermal resistance
Applications
AI Translation
Phase-controlled power supplies, motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2N4364 | Powerex Inc. | TO-209AC(TO-94-4) | 0 | $ 205.9094 | ||
| 2N4366 | Powerex Inc. | TO-209AC(TO-94-4) | 0 | $ 235.9767 | ||
| 2N4376 | Powerex Inc. | TO-209AC(TO-94-4) | 0 | $ 235.9767 | ||
| 2N4367 | Powerex Inc. | TO-209AC(TO-94-4) | 0 | $ 258.4925 | ||
| 2N4377 | Powerex Inc. | TO-209AC(TO-94-4) | 0 | $ 258.4925 | ||
| 2N4378 | Powerex Inc. | TO-209AC(TO-94-4) | 0 | $ 280.9759 | ||
| T500108004AQ | Powerex Inc. | TO-209AC(TO-94-4) | 0 | $ 230.8744 | ||
| T500168004AQ | Powerex Inc. | TO-209AC(TO-94-4) | 0 | $ 304.4084 | ||
| VS-82RIA120 | VISHAY | TO-209AC(TO-94) | 0 | $ 39.0842 | ||
| VS-110RKI120PBF | VISHAY | TO-209AC(TO-94) | 0 | $ 45.9488 |

