LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VB30150C-E3/4W product image
Images for reference only

VISHAY VB30150C-E3/4W

Manufacturer
MPN
VB30150C-E3/4W
LCSC Part #
C17330528
Packaging
TO-263AB(D2PAK)
Customer #
Key Attributes
1 Pair Common Cathode 15A 150V 1.36V@15A TO-263AB(D2PAK) Diode Arrays RoHS
DatasheetVISHAY VB30150C-E3/4W
RoHS Compliance1 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4063$ 2.41
200+$ 0.9603$ 192.06
500+$ 0.9286$ 464.30
1,000+$ 0.9127$ 912.70
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-263AB(D2PAK)
Non-Repetitive Peak Forward Surge Current140A
Diode Configuration1 Pair Common Cathode
Current - Rectified15A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)150V
Voltage - Forward(Vf@If)1.36V@15A
Reverse Leakage Current (Ir)200uA@150V

Introduction

AI Translation

Dual high-voltage trench MOS barrier Schottky rectifier, ultra-low forward voltage drop VF = 0.56V at IF = 5A, with 3D model design support tools available.

Features

AI Translation
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power loss, high efficiency operation
  • MSL Level 1 per J-STD-020, LF max peak of 245℃ for TO-263AB package
  • Max solder bath temperature of 275℃ for 10 seconds for TO-220AB, ITO-220AB, and TO-262AA packages per JESD 22-B106

Applications

AI Translation

High-frequency converters, switching power supplies, freewheeling diodes, OR diodes, DC/DC converters, and reverse battery protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SRT60L200DCYFWTO-263271$1.4455 $1.5215
STB30150CSMCD2PAK0$ 0.7173
VB30150C-M3/4WVISHAYTO-263AB(D2PAK)0$ 2.0657
VB30150C-E3/8WVISHAYTO-263AB(D2PAK)0$ 2.1612
VB40150C-M3/4WVISHAYTO-263AB(D2PAK)0$ 2.3173
VB40150C-M3/8WVISHAYTO-263AB(D2PAK)0$ 2.6492
V30DM150C-M3/IVISHAYTO-263AC0$ 1.4595
V30DM150CHM3/IVISHAYTO-263AC0$ 1.7215
STB20150CSMCD2PAK0$ 0.4798
MBRS20150CTHTaiwan SemiconductorTO-263AB(D2PAK)0$ 1.3265
MBRB20150CTSuzhou Good-Ark ElecTO-263-20$ 0.3571