LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS CD2010-B140

Manufacturer
MPN
CD2010-B140
LCSC Part #
C17330085
Packaging
2010
Customer #
Key Attributes
40V 1 Independent 550mV@1A 1A 2010 Single Diodes RoHS
DatasheetBOURNS CD2010-B140
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBOURNS
Packaging2010
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+125℃
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified1A

Introduction

AI Translation

The portable communications, computing, and video equipment markets are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Schottky rectifier diodes for rectification applications in a compact 2010 chip package that saves PCB space and is significantly smaller than most competing products. This Schottky rectifier diode features a forward current of 1 A and a repetitive peak reverse voltage of 40 V. Bourns chip diodes are JEDEC-compliant, easy to handle on standard placement equipment, and their low-profile construction minimizes rolling.

Features

AI Translation
  • Standard lead-free
  • RoHS compliant
  • Low profile
  • Low power loss, high efficiency
  • UL 94V-0 rated

Applications

AI Translation

High-frequency switching power supplies, inverters, freewheeling, polarity protection