RENESAS R5F572TKBDFP#30
| Fabricante | |
| N.º de pieza fab. | R5F572TKBDFP#30 |
| Nº LCSC | C17325013 |
| Emb. | LFQFP-100(14x14) |
| Número de Cliente | |
| Atrib. clave | RXv3 32 Bit 200MHz LFQFP-100(14x14) Microcontrollers RoHS |
| Hoja de Datos | RENESAS R5F572TKBDFP#30 |
| Piezas alternativas | 12 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | RENESAS | |
| Emb. | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 73 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 1MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | RENESAS | |
| Emb. | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 73 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 1MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
Descripción
200-MHz, 32-bit RX MCU, on-chip FPU, 1160 CoreMark, Supportive of 5V power supply, up to 1-MB flash memory, 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter (up to 7 channels), Single-end/pseudo differential input supportive amplifier (6 channels), Analog comparator (6 channels), 200 MHz PWM (4 channels for 3-phase complementary, 2 channels for 5-phase complementary, 10 channels for single-phase complementary), 4-channel high-resolution PWM with resolution of 195 ps at the minimum, Host/function or OTG controller with full-speed USB 2.0 transfer, CAN, Encryption functions (optional)
Características
- 32-bit RXv3 CPU core:
- Maximum operating frequency: 200 MHz
- Capable of 1160 CoreMark in operation at 200 MHz
- JTAG and FINE (one-line) debugging interfaces
- A function for collectively saving the values of registers is available.
- On-chip code flash memory:
- Supports versions with 1 Mbytes/512 Kbytes
- No wait cycles at up to 120 MHz or when the ROM cache is hit
- User code is programmable by on-board or off-board programming.
- Various communications interfaces:
- Host/function or OTG controller (1 channel) with full-speed USB 2.0 (USBb) transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (1 channel)
- SCIj and SCIh with multiple functionalities (up to 6 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I²C, and extended serial mode.
- SCIi with 16-byte transmission and reception FIFOs (1 channel)
- I²C bus interface (RIICa) for transfer at up to 400 kbps (fast mode), capable of SMBus operation (1 channel)
- RSPId (1 channel) for transfer at up to 30 Mbps
- Data transfer:
- DMACa: 8 channels
- DTCa: 1 channel
- Up to 31 extended-function timers:
- 32-bit GPTW (10 channels): operation at 200 MHz, input capture, output compare, PWM waveforms: 10 output channels in single-phase complementary PWM mode/3 output channels in 3-phase complementary PWM mode/2 output channels in 5-phase complementary PWM mode, phase-counting mode, linkage with comparator (counting operation, PWM negate control)
- 16-bit MTU3d (9 channels): operation at 200 MHz, input capture, output compare, PWM waveforms: 2 output channels in 3-phase complementary PWM mode, phase-counting mode
- 8-bit TMR (8 channels)
- 16-bit CMT (4 channels)
- Reset and supply management:
- Power-on reset (POR)
- Low voltage detection (LVDA) with voltage settings
- Clock functions:
- Frequency of resonator for main clock oscillator: 8 to 24 MHz (this can be used as the PLL reference clock)
- High-speed on-chip oscillator: 16 MHz/18 MHz/20 MHz (this can be used as the PLL reference clock)
- Low-speed on-chip oscillator: 240 kHz
- Independent watchdog timer:
- Oscillation-stoppage detection, functions for self-diagnosis and detection of disconnection for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test-assisting function by DOC, and CRCA, etc.
- Register write protection function can protect values in important registers against overwriting.
- External bus:
- Bus clock at 40 MHz (max)
- Four CS areas
- 8- or 16-bit bus space is selectable per area
- High-resolution PWM waveform generation circuit (HRPWM): 4 channels
- Controlling the timing of rising or falling of the PWM output waveform for 32-bit GPTW is realized with minimum of 195 ps resolution (in operation at 160 MHz)
- 12-bit A/D converter (S12ADH): total of 30 channels for three units
- Up to three 12-bit units of sample-and-hold circuit included Unit 0 (8 channels for 3 sample-and-hold circuits), Unit 1 (8 channels for 3 sample-and-hold circuits), Unit 2 (14 channels)
- Programmable gain amplifier with pseudo differential amplification (3 channels × 2)
- Analog Comparator (CMPC): 6 channels
- 12-bit D/A converter: 2 channels
- Usable as a reference voltage for the analog comparator
- Temperature sensor for measuring temperature within the chip
- 128- or 256-bit key length of AES for ECB, CBC, GCM, others
- True random number generator
- Unauthorized access to the encryption engine is disabled and imposture and falsification of information are prevented
- Safe management of keys
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 15.1155 | $ 15.12 |
| 180+ | $ 6.0316 | $ 1085.69 |
| 540+ | $ 5.83 | $ 3148.20 |
| 990+ | $ 5.73 | $ 5672.70 |
Encapsulado Estándar90/Full Tray | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | RENESAS | |
| Emb. | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 73 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 1MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | RENESAS | |
| Emb. | LFQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 73 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 32KB | |
| Program Storage Size | 1MB | |
| CPU Core | RXv3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
Descripción
200-MHz, 32-bit RX MCU, on-chip FPU, 1160 CoreMark, Supportive of 5V power supply, up to 1-MB flash memory, 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter (up to 7 channels), Single-end/pseudo differential input supportive amplifier (6 channels), Analog comparator (6 channels), 200 MHz PWM (4 channels for 3-phase complementary, 2 channels for 5-phase complementary, 10 channels for single-phase complementary), 4-channel high-resolution PWM with resolution of 195 ps at the minimum, Host/function or OTG controller with full-speed USB 2.0 transfer, CAN, Encryption functions (optional)
Características
- 32-bit RXv3 CPU core:
- Maximum operating frequency: 200 MHz
- Capable of 1160 CoreMark in operation at 200 MHz
- JTAG and FINE (one-line) debugging interfaces
- A function for collectively saving the values of registers is available.
- On-chip code flash memory:
- Supports versions with 1 Mbytes/512 Kbytes
- No wait cycles at up to 120 MHz or when the ROM cache is hit
- User code is programmable by on-board or off-board programming.
- Various communications interfaces:
- Host/function or OTG controller (1 channel) with full-speed USB 2.0 (USBb) transfer
- CAN (compliant with ISO11898-1), incorporating 32 mailboxes (1 channel)
- SCIj and SCIh with multiple functionalities (up to 6 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I²C, and extended serial mode.
- SCIi with 16-byte transmission and reception FIFOs (1 channel)
- I²C bus interface (RIICa) for transfer at up to 400 kbps (fast mode), capable of SMBus operation (1 channel)
- RSPId (1 channel) for transfer at up to 30 Mbps
- Data transfer:
- DMACa: 8 channels
- DTCa: 1 channel
- Up to 31 extended-function timers:
- 32-bit GPTW (10 channels): operation at 200 MHz, input capture, output compare, PWM waveforms: 10 output channels in single-phase complementary PWM mode/3 output channels in 3-phase complementary PWM mode/2 output channels in 5-phase complementary PWM mode, phase-counting mode, linkage with comparator (counting operation, PWM negate control)
- 16-bit MTU3d (9 channels): operation at 200 MHz, input capture, output compare, PWM waveforms: 2 output channels in 3-phase complementary PWM mode, phase-counting mode
- 8-bit TMR (8 channels)
- 16-bit CMT (4 channels)
- Reset and supply management:
- Power-on reset (POR)
- Low voltage detection (LVDA) with voltage settings
- Clock functions:
- Frequency of resonator for main clock oscillator: 8 to 24 MHz (this can be used as the PLL reference clock)
- High-speed on-chip oscillator: 16 MHz/18 MHz/20 MHz (this can be used as the PLL reference clock)
- Low-speed on-chip oscillator: 240 kHz
- Independent watchdog timer:
- Oscillation-stoppage detection, functions for self-diagnosis and detection of disconnection for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test-assisting function by DOC, and CRCA, etc.
- Register write protection function can protect values in important registers against overwriting.
- External bus:
- Bus clock at 40 MHz (max)
- Four CS areas
- 8- or 16-bit bus space is selectable per area
- High-resolution PWM waveform generation circuit (HRPWM): 4 channels
- Controlling the timing of rising or falling of the PWM output waveform for 32-bit GPTW is realized with minimum of 195 ps resolution (in operation at 160 MHz)
- 12-bit A/D converter (S12ADH): total of 30 channels for three units
- Up to three 12-bit units of sample-and-hold circuit included Unit 0 (8 channels for 3 sample-and-hold circuits), Unit 1 (8 channels for 3 sample-and-hold circuits), Unit 2 (14 channels)
- Programmable gain amplifier with pseudo differential amplification (3 channels × 2)
- Analog Comparator (CMPC): 6 channels
- 12-bit D/A converter: 2 channels
- Usable as a reference voltage for the analog comparator
- Temperature sensor for measuring temperature within the chip
- 128- or 256-bit key length of AES for ECB, CBC, GCM, others
- True random number generator
- Unauthorized access to the encryption engine is disabled and imposture and falsification of information are prevented
- Safe management of keys
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| R5F572TKFDFP#10 | RENESAS | LFQFP-100(14x14) | 0 | $ 8.3043 | ||
| R5F572TKFDFP#30 | RENESAS | LFQFP-100(14x14) | 0 | $ 7.7813 | ||
| R5F572TKBDFP#10 | RENESAS | LFQFP-100(14x14) | 0 | $ 7.7936 | ||
| R5F572TKFGFP#30 | RENESAS | LFQFP-100(14x14) | 0 | $ 8.3151 | ||
| R5F572TKBGFP#10 | RENESAS | LFQFP-100(14x14) | 0 | $ 17.5682 | ||
| R5F572TKBGFP#30 | RENESAS | LFQFP-100(14x14) | 0 | $ 18.2778 | ||
| R5F572TKFGFP#10 | RENESAS | LFQFP-100(14x14) | 0 | $ 18.6327 | ||
| R5F566TKBDFP#30 | RENESAS | LFQFP-100(14x14) | 0 | $ 13.1854 | ||
| R5F566TKFDFP#30 | RENESAS | LFQFP-100(14x14) | 0 | $ 6.84 | ||
| R5F566TKBDFP#10 | RENESAS | LFQFP-100(14x14) | 0 | $ 6.7891 | ||
| R5F566TKFDFP#10 | RENESAS | LFQFP-100(14x14) | 0 | $ 7.3014 | ||
| R5F566TKFGFP#30 | RENESAS | LFQFP-100(14x14) | 0 | $ 7.3199 |

