VISHAY VS-71HFR40
| Manufacturer | |
| MPN | VS-71HFR40 |
| LCSC Part # | C17324865 |
| Packaging | DO-203AB(DO-5) |
| Customer # | |
| Key Attributes | 400V 1 Independent 1.35V@220A 70A DO-203AB(DO-5) Single Diodes RoHS |
| Datasheet | VISHAY VS-71HFR40 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB(DO-5) | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.35V@220A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB(DO-5) | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.35V@220A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.8408 | $ 18.84 |
| 200+ | $ 7.5189 | $ 1503.78 |
| 500+ | $ 7.2665 | $ 3633.25 |
| 1,000+ | $ 7.1427 | $ 7142.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB(DO-5) | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.35V@220A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-203AB(DO-5) | |
| Operating Junction Temperature Range | -65℃~+180℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.35V@220A | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-70HF40 | VISHAY | DO-203AB | 0 | $ 18.472 | ||
| VS-71HF40 | VISHAY | DO-203AB(DO-5) | 0 | $ 16.0963 | ||
| VS-70HFR40M | VISHAY | DO-203AB(DO-5) | 0 | $ 17.4789 | ||
| VS-72HF40 | VISHAY | DO-203AB(DO-5) | 0 | $ 15.9807 | ||
| VS-70HF40M | VISHAY | DO-203AB(DO-5) | 0 | $ 17.4789 | ||
| VS-72HFR40 | VISHAY | DO-203AB(DO-5) | 0 | $ 16.0123 | ||
| VS-70HFR40 | VISHAY | DO-203AB(DO-5) | 0 | $ 11.0221 | ||
| VS-72HFR60 | VISHAY | DO-203AB(DO-5) | 0 | $ 16.1234 | ||
| VS-71HFR60 | VISHAY | DO-203AB(DO-5) | 0 | $ 20.4106 | ||
| VS-70HFR60M | VISHAY | DO-203AB(DO-5) | 0 | $ 17.4789 | ||
| VS-72HF60 | VISHAY | DO-203AB(DO-5) | 0 | $ 16.0925 | ||
| VS-70HFR60 | VISHAY | DO-203AB | 0 | $ 1.8212 | ||
| VS-72HFR80M | VISHAY | DO-203AB(DO-5) | 0 | $ 22.7835 | ||
| VS-70HFR80M | VISHAY | DO-203AB(DO-5) | 0 | $ 17.1891 | ||
| VS-72HF80 | VISHAY | DO-203AB(DO-5) | 0 | $ 16.2726 | ||
| VS-71HFR80 | VISHAY | DO-203AB(DO-5) | 0 | $ 21.9804 | ||
| VS-70HF80M | VISHAY | DO-203AB(DO-5) | 0 | $ 17.4789 | ||
| VS-72HFR80 | VISHAY | DO-203AB(DO-5) | 0 | $ 16.2726 | ||
| VS-72HF80M | VISHAY | DO-203AB(DO-5) | 0 | $ 22.7835 | ||
| VS-70HF100M | VISHAY | DO-203AB(DO-5) | 0 | $ 17.4789 |

