LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-967239-1 product image
  • 2-967239-1 thumbnail 1
  • 2-967239-1 thumbnail 2
  • 2-967239-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2-967239-1

Manufacturer
MPN
2-967239-1
LCSC Part #
C17324804
Packaging
P=5mm
Customer #
Key Attributes
Connector Housing 5mm Pitch Glass-Fiber Reinforced PBT -40℃~+85℃
DatasheetTE Connectivity 2-967239-1
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2976$ 2.30
10+$ 2.2437$ 22.44
30+$ 2.2079$ 66.24
100+$ 2.172$ 217.20
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Pitch5mm
Row Spacing-
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+85℃
Holes Structure1x2P
Number of PINs Per Row2
ColorGray
Plastic MaterialGlass-Fiber Reinforced PBT
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.