TDK B57891S0502J008
| Manufacturer | |
| MPN | B57891S0502J008 |
| LCSC Part # | C17324795 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5kΩ 200mW ±1% NTC Thermistors RoHS |
| Datasheet | TDK B57891S0502J008 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | 2.5mm | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3980K | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 200mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 15s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | 2.5mm | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3980K |
| Type | Description | |
|---|---|---|
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 200mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 15s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Favorable price-to-performance ratio
- Robust design, epoxy encapsulation
- Leads: tin-plated copper-clad iron wire
- UL recognized (E69802)
Applications
AI Translation
- Temperature measurement and compensation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | 2.5mm | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3980K | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 200mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 15s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | 2.5mm | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3980K |
| Type | Description | |
|---|---|---|
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 200mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 15s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Favorable price-to-performance ratio
- Robust design, epoxy encapsulation
- Leads: tin-plated copper-clad iron wire
- UL recognized (E69802)
Applications
AI Translation
- Temperature measurement and compensation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

