Melexis MLX75027RTC-ABA-200-TR
| Manufacturer | |
| MPN | MLX75027RTC-ABA-200-TR |
| LCSC Part # | C17324650 |
| Packaging | FCBGA-141(14x14) |
| Customer # | |
| Key Attributes | FCBGA-141(14x14) Image Sensors, Camera RoHS |
| Datasheet | Melexis MLX75027RTC-ABA-200-TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Melexis | |
| Packaging | FCBGA-141(14x14) | |
| Features | On-chip temperature sensor;Regional image control |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Melexis |
| Type | Description | |
|---|---|---|
| Packaging | FCBGA-141(14x14) | |
| Features | On-chip temperature sensor;Regional image control |
Introduction
The MLX75027 Time-of-Flight (ToF) sensor supports up to VGA resolution. The sensor, together with a back-illuminated VGA pixel array, provides control signals for the illumination unit and features a MIPI CSI-2 high-speed serial interface for streaming data to a host processor. The sensor enables the design of highly compact 3D cameras and is compatible with the MLX75026 QVGA resolution ToF sensor IC. The MLX75027 supports illumination modulation frequencies of up to 100MHz, making it ideal for VCSEL illumination, and also integrates an on-chip temperature sensor. The EVK75027 kit is available for evaluating the MLX75027 VGA ToF sensor.
Features
- 1/2-inch optical VGA (640 x 480) ToF image sensor
- High distance accuracy due to programmable modulation frequency up to 100MHz
- Full-resolution readout, up to 120 frames per second of distance data (4-phase configuration)
- 1.5ms phase readout time
- Up to 8 raw phases (or quadruples) per frame
- Per-phase statistics and diagnostics
- Continuous or triggered operating modes
- Configurable via I²C (up to 400kHz)
- CSI-2 serial data output, MIPI D-PHY, 1 clock lane, 2 or 4 data lanes
- Built-in temperature sensor
- Region of Interest (ROI) selection
- Integrated binning support (2x2, 4x4, 8x8)
- Horizontal mirror and vertical flip image modes
- RoHS-compliant package (141-pin)
- CBGA (TC) 14mm x 14mm
- iBGA (TI) 11mm x 9.5mm
- Ambient operating temperature range
- -40°C ~ +105°C (automotive applications)
- -20°C ~ +85°C (industrial applications)
Applications
- Driver Monitoring System (DMS)
- In-Cabin Monitoring (ICM)
- Automotive Exterior Protection
- Robotics
- Automated Guided Vehicle (AGV)
- Person and Object Detection in Industrial, Retail, Logistics, and Smart City Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 250.192 | $ 250.19 |
| 238+ | $ 99.829 | $ 23759.30 |
| 476+ | $ 96.4922 | $ 45930.29 |
| 952+ | $ 94.8442 | $ 90291.68 |
Standard Packaging119/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Melexis | |
| Packaging | FCBGA-141(14x14) | |
| Features | On-chip temperature sensor;Regional image control |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Melexis |
| Type | Description | |
|---|---|---|
| Packaging | FCBGA-141(14x14) | |
| Features | On-chip temperature sensor;Regional image control |
Introduction
The MLX75027 Time-of-Flight (ToF) sensor supports up to VGA resolution. The sensor, together with a back-illuminated VGA pixel array, provides control signals for the illumination unit and features a MIPI CSI-2 high-speed serial interface for streaming data to a host processor. The sensor enables the design of highly compact 3D cameras and is compatible with the MLX75026 QVGA resolution ToF sensor IC. The MLX75027 supports illumination modulation frequencies of up to 100MHz, making it ideal for VCSEL illumination, and also integrates an on-chip temperature sensor. The EVK75027 kit is available for evaluating the MLX75027 VGA ToF sensor.
Features
- 1/2-inch optical VGA (640 x 480) ToF image sensor
- High distance accuracy due to programmable modulation frequency up to 100MHz
- Full-resolution readout, up to 120 frames per second of distance data (4-phase configuration)
- 1.5ms phase readout time
- Up to 8 raw phases (or quadruples) per frame
- Per-phase statistics and diagnostics
- Continuous or triggered operating modes
- Configurable via I²C (up to 400kHz)
- CSI-2 serial data output, MIPI D-PHY, 1 clock lane, 2 or 4 data lanes
- Built-in temperature sensor
- Region of Interest (ROI) selection
- Integrated binning support (2x2, 4x4, 8x8)
- Horizontal mirror and vertical flip image modes
- RoHS-compliant package (141-pin)
- CBGA (TC) 14mm x 14mm
- iBGA (TI) 11mm x 9.5mm
- Ambient operating temperature range
- -40°C ~ +105°C (automotive applications)
- -20°C ~ +85°C (industrial applications)
Applications
- Driver Monitoring System (DMS)
- In-Cabin Monitoring (ICM)
- Automotive Exterior Protection
- Robotics
- Automated Guided Vehicle (AGV)
- Person and Object Detection in Industrial, Retail, Logistics, and Smart City Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |

