CREE LED MLERED-A1-0000-000V02
| Manufacturer | |
| MPN | MLERED-A1-0000-000V02 |
| LCSC Part # | C17323609 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 150mA SMD LED Color Lighting RoHS |
| Datasheet | CREE LED MLERED-A1-0000-000V02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 150mA | |
| Wavelength - Dominant | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 150mA | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Illumination Color | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6135 | $ 1.61 |
| 200+ | $ 0.6439 | $ 128.78 |
| 500+ | $ 0.6234 | $ 311.70 |
| 1,400+ | $ 0.6124 | $ 857.36 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 150mA | |
| Wavelength - Dominant | - | |
| Illumination Color | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 150mA | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Illumination Color | - | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

