MICROCHIP 1N3142
| Manufacturer | |
| MPN | 1N3142 |
| LCSC Part # | C17323036 |
| Packaging | DO-205AA(DO-8) |
| Customer # | |
| Key Attributes | 200V 1.2V@200A 100A DO-205AA(DO-8) Single Diodes |
| Datasheet | MICROCHIP 1N3142 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-205AA(DO-8) | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.2V@200A | |
| Reverse Leakage Current (Ir) | 50uA | |
| Current - Rectified | 100A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-205AA(DO-8) | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.2V@200A | |
| Reverse Leakage Current (Ir) | 50uA | |
| Current - Rectified | 100A | |
| Non-Repetitive Peak Forward Surge Current | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated die
- 1600 ampere surge rating
- Glass and metal hermetic construction
- Repetitive peak reverse voltage to 1400V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 644.143 | $ 644.14 |
| 200+ | $ 257.0171 | $ 51403.42 |
| 500+ | $ 248.4289 | $ 124214.45 |
| 1,000+ | $ 244.1848 | $ 244184.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-205AA(DO-8) | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.2V@200A | |
| Reverse Leakage Current (Ir) | 50uA | |
| Current - Rectified | 100A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-205AA(DO-8) | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.2V@200A | |
| Reverse Leakage Current (Ir) | 50uA | |
| Current - Rectified | 100A | |
| Non-Repetitive Peak Forward Surge Current | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated die
- 1600 ampere surge rating
- Glass and metal hermetic construction
- Repetitive peak reverse voltage to 1400V
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

