LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Everspin Tech MR4A16BUYS45 product image
Images for reference only

Everspin Tech MR4A16BUYS45RoHS

Manufacturer
MPN
MR4A16BUYS45
LCSC Part #
C17322795
Packaging
TSOP2-54
Customer #
Key Attributes
16Mbit MRAM TSOP2-54 Memory RoHS
Datasheetpdf iconEverspin Tech MR4A16BUYS45
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 137.4702$ 137.47
30+$ 131.0408$ 3931.22
Standard Packaging108/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerEverspin Tech
PackagingTSOP2-54
Operating Temperature-
FeaturesPower-up/power-down/under-voltage data protection function;Under-voltage lockout;Input overvoltage protection
Memory Size16Mbit
Voltage - Supply-
Memory FormatMRAM
Interface-

Introduction

AI Translation

The MR4A08BUYS45 [x8] is a 16,777,216-bit magnetoresistive random access memory (MRAM) device organized as 2,097,152 words of 8 bits. It is available in a 44-pin thin small outline package (TSOP Type 2), compatible with similar low-power SRAM products and other nonvolatile RAM products. The MR4A16BUYS45 [x16] is a 16,777,216-bit magnetoresistive random access memory (MRAM) device organized as 1,048,576 words of 16 bits. It is available in a 54-pin thin small outline package (TSOP Type 2), compatible with similar low-power SRAM products and other nonvolatile RAM products. Both products have a -40/+125℃ operating temperature range and offer SRAM-compatible 45ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20 years and automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification. Data retention is duty cycle limited at the temperature extremes. These products are the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly, providing high reliability storage over the automotive temperature range of -40/+125℃. These products are not AEC Q-100 qualified.

Features

AI Translation
  • Automotive -40 /+125℃ temperature range
  • 45 ns Read/Write cycle
  • 3.3 Volt power supply
  • Unlimited Read & Write endurance
  • Retains data on power loss
  • Data non-volatile for >20 years at temperature
  • SRAM compatible timing with existing SRAM controllers
  • Replaces Flash, SRAM, EEPROM or BBSRAM
  • Meets MSL-3 moisture sensitivity requirements
  • RoHS-compliant, SRAM-compatible TSOP2 Package