Harwin M80-8531042
| Manufacturer | |
| MPN | M80-8531042 |
| LCSC Part # | C17322765 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | M80 & M83 Series Rectangular Connectors |
| Datasheet | Harwin M80-8531042 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 10P | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 10P | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
Help & FeedbackShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5491 | $ 5.55 |
| 10+ | $ 4.7296 | $ 47.30 |
| 36+ | $ 4.2298 | $ 152.27 |
| 108+ | $ 3.8119 | $ 411.69 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 10P | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 10P | |
| Color | Black | |
| Number of PINs Per Row | 10 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x10P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



