VISHAY UF5407-E3/73
| Manufacturer | |
| MPN | UF5407-E3/73 |
| LCSC Part # | C17320852 |
| Packaging | DO-201AD |
| Customer # | |
| Key Attributes | 75ns 1 Independent 800V 1.7V@3A 3A DO-201AD Single Diodes RoHS |
| Datasheet | VISHAY UF5407-E3/73 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@3A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@3A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated junction die
- Ultra-fast reverse recovery time
- Low forward voltage drop
- Low switching loss, high efficiency
- High forward surge capability
- Wave soldering temperature up to 275℃ for 10 seconds, compliant with JESD 22-B106
- Material category: For compliance definitions, see www.vishay.com/doc?99912; RoHS compliant
Applications
AI Translation
For high-frequency rectification and freewheeling applications in switch-mode converters and inverters for consumer, computer, and telecommunications markets
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8695 | $ 0.87 |
| 200+ | $ 0.3469 | $ 69.38 |
| 500+ | $ 0.3363 | $ 168.15 |
| 1,000+ | $ 0.3302 | $ 330.20 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@3A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@3A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated junction die
- Ultra-fast reverse recovery time
- Low forward voltage drop
- Low switching loss, high efficiency
- High forward surge capability
- Wave soldering temperature up to 275℃ for 10 seconds, compliant with JESD 22-B106
- Material category: For compliance definitions, see www.vishay.com/doc?99912; RoHS compliant
Applications
AI Translation
For high-frequency rectification and freewheeling applications in switch-mode converters and inverters for consumer, computer, and telecommunications markets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MUR4100GP-AP | MCC | DO-201AD | 0 | $ 0.2332 | ||
| MUR4100GP-BP | MCC | DO-201AD | 0 | $ 0.2383 | ||
| MUR480GP-AP | MCC | DO-201AD | 0 | $ 0.2383 | ||
| MUR480GP-BP | MCC | DO-201AD | 0 | $ 0.2383 | ||
| HER507GP-TP | MCC | DO-201AD | 0 | $ 0.2619 | ||
| HER508GP-AP | MCC | DO-201AD | 0 | $ 0.238 | ||
| HER508GP-TP | MCC | DO-201AD | 0 | $ 0.6664 | ||
| UF5407GP-AP | MCC | DO-201AD | 0 | $ 0.1787 | ||
| UF5407GP-BP | MCC | DO-201AD | 0 | $ 0.1939 | ||
| HER307GH | Taiwan Semiconductor | DO-201AD | 0 | $ 0.2281 | ||
| UF5408GP-AP | MCC | DO-201AD | 0 | $ 0.1739 | ||
| UF5408GP-BP | MCC | DO-201AD | 0 | $ 0.1939 | ||
| HER308GH | Taiwan Semiconductor | DO-201AD | 0 | $ 0.2281 |

