PANASONIC EXB-N8V390JX
| Manufacturer | |
| MPN | EXB-N8V390JX |
| LCSC Part # | C1731930 |
| Packaging | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 39Ω 0402x4 |
| Datasheet | PANASONIC EXB-N8V390JX |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 39Ω | |
| Power(Watts) | 31mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 39Ω | |
| Power(Watts) | 31mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0154 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 39Ω | |
| Power(Watts) | 31mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0402x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 39Ω | |
| Power(Watts) | 31mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AF124-JR-0739RL | YAGEO | 0402x4 | 8,450 | $ 0.0183 | ||
| 4D02WGJ0390TCE | UNI-ROYAL | 0402x4 | 6,250 | $ 0.0044 | ||
| RTA02-4D390JTH | RALEC | 0402x4 | 50 | $ 0.0064 | ||
| S41X083390JP | CTS | 0402x4 | 0 | $ 0.0239 | ||
| CAT10-390J4LF | BOURNS | 0402x4 | 0 | $ 0.0293 | ||
| CAY10-390J4LF | BOURNS | 0402x4 | 0 | $ 0.0167 | ||
| 741C083390JP | CTS | 0402x4 | 0 | $ 0.0178 | ||
| 741X083390JP | CTS | 0402x4 | 0 | $ 0.013 | ||
| EXB28V390JX | PANASONIC | 0402x4 | 0 | $ 0.025 | ||
| EXB-28N390JX | PANASONIC | 0402x4 | 0 | $ 0.0113 | ||
| RAVF104DJT39R0 | SEI(Stackpole Electronics Inc.) | 0402x4 | 0 | $ 0.0054 | ||
| 4C02WGJ0390TCE | UNI-ROYAL | 0402x4 | 0 | $ 0.0199 | ||
| WA04X390JTL | Walsin | 0402x4 | 0 | $ 0.0052 | ||
| YC124-JR-0739RL | YAGEO | 0402x4 | 0 | $ 0.0062 |

