ATGBICS by Approved Technology Ltd AFCT-5715PZ-NT1-C
| Manufacturer | |
| MPN | AFCT-5715PZ-NT1-C |
| LCSC Part # | C17319225 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ATGBICS by Approved Technology Ltd AFCT-5715PZ-NT1-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS-compatible AFCT-5715PZ-NT1-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 15dB of link budget, this module is suitable for 1000Base Ethernet 10km applications.
Features
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 10km transmission on 9/125μm single-mode fiber
- 1310nm FP laser transmitter
- Single +3.3V supply
- Monitoring interface compliant with SFF-8472
- Maximum power <1W
- Extended operating temperature range: -10℃ to 85℃
- RoHS compliant and lead-free
Applications
Metropolitan/Access Networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, Other Optical Links
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.2186 | $ 73.22 |
| 200+ | $ 29.2151 | $ 5843.02 |
| 500+ | $ 28.2389 | $ 14119.45 |
| 1,000+ | $ 27.7564 | $ 27756.40 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS-compatible AFCT-5715PZ-NT1-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section utilizes a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 15dB of link budget, this module is suitable for 1000Base Ethernet 10km applications.
Features
- Data link up to 1.25Gb/s
- Hot-pluggable
- Duplex LC connector
- Up to 10km transmission on 9/125μm single-mode fiber
- 1310nm FP laser transmitter
- Single +3.3V supply
- Monitoring interface compliant with SFF-8472
- Maximum power <1W
- Extended operating temperature range: -10℃ to 85℃
- RoHS compliant and lead-free
Applications
Metropolitan/Access Networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, Other Optical Links
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

