SICK TIM781-2174101
| Manufacturer | |
| MPN | TIM781-2174101 |
| LCSC Part # | C17318626 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5cm~2500cm Angle, Linear Position Measuring RoHS |
| Datasheet | SICK TIM781-2174101 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | SICK | |
| Packaging | - | |
| Operating Temperature | -25℃~+50℃ | |
| Current - Supply | - | |
| Linear Range | 5cm~2500cm | |
| Features | - | |
| Voltage - Supply | 9V~28V | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | SICK | |
| Packaging | - | |
| Operating Temperature | -25℃~+50℃ | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | 5cm~2500cm | |
| Features | - | |
| Voltage - Supply | 9V~28V | |
| output Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- +45° to +225° of the operating range; maximum 150 ms within -45° to +45° of the operating range.
- Typical value at up to 90% reflectivity of the maximum scanning range; actual value depends on ambient conditions.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9859.3826 | $ 9859.38 |
| 200+ | $ 3933.9583 | $ 786791.66 |
| 500+ | $ 3802.4999 | $ 1901249.95 |
| 1,000+ | $ 3737.5448 | $ 3737544.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | SICK | |
| Packaging | - | |
| Operating Temperature | -25℃~+50℃ | |
| Current - Supply | - | |
| Linear Range | 5cm~2500cm | |
| Features | - | |
| Voltage - Supply | 9V~28V | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | SICK | |
| Packaging | - | |
| Operating Temperature | -25℃~+50℃ | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Linear Range | 5cm~2500cm | |
| Features | - | |
| Voltage - Supply | 9V~28V | |
| output Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- +45° to +225° of the operating range; maximum 150 ms within -45° to +45° of the operating range.
- Typical value at up to 90% reflectivity of the maximum scanning range; actual value depends on ambient conditions.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

