LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 2035610503

Manufacturer
MPN
2035610503
LCSC Part #
C17317663
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical -40℃~+105℃ Gold 1 SMD Headers, Male Pins RoHS
DatasheetMOLEX 2035610503
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD
Connector TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Contact MaterialPhosphor Bronze
Contact PlatingGold
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.