LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Powerex Inc. T500168004AQ product image
Images for reference only

Powerex Inc. T500168004AQ

Manufacturer
MPN
T500168004AQ
LCSC Part #
C17316875
Packaging
TO-209AC(TO-94-4)
Customer #
Key Attributes
150mA 1.6kV One unidirectional thyristor TO-209AC(TO-94-4) SCRs RoHS
DatasheetPowerex Inc. T500168004AQ
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 304.4084$ 304.41
200+$ 121.4624$ 24292.48
500+$ 117.4035$ 58701.75
1,000+$ 115.3971$ 115397.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerPowerex Inc.
PackagingTO-209AC(TO-94-4)
Holding Current (Ih)-
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)2.2V
Average Gate Power Dissipation (PG(AV))3W
Current - On State(It(RMS))125A
Operating Temperature-40℃~+125℃
Peak off - state voltage(Vdrm)1.6kV
Current - Surge(Itsm@f)1.8kA
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)3V

Features

AI Translation
  • Center-fired, dynamic gate
  • All-diffused design
  • Low V<sub>TM</sub>
  • Compression bonding
  • Isolated package
  • Low thermal resistance
  • High surge current capability
  • Low gate current

Applications

AI Translation

Phase control, motor control, power supply

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VS-ST110S16P2PBFVISHAYTO-209AC(TO-94)0$ 70.7219
VS-ST110S16P0PBFVISHAYTO-209AC(TO-94)0$ 88.6864
VS-ST110S16P1PBFVISHAYTO-209AC(TO-94)0$ 88.6864
VS-ST110S16P0VISHAYTO-209AC(TO-94)0$ 143.6706
VS-ST110S16P1VISHAYTO-209AC(TO-94)0$ 143.6706