CREE LED XD16AWT-H0-0000-00000BLE4
| Manufacturer | |
| MPN | XD16AWT-H0-0000-00000BLE4 |
| LCSC Part # | C17316727 |
| Packaging | 0606 |
| Customer # | |
| Key Attributes | 4500K 2.73V White 0606 LED White Lighting RoHS |
| Datasheet | CREE LED XD16AWT-H0-0000-00000BLE4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 0606 | |
| Color Temperature | 4500K | |
| Voltage - Forward(Vf) | 2.73V | |
| Viewing Angle | 135° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 0606 | |
| Color Temperature | 4500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.73V | |
| Viewing Angle | 135° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2952 | $ 3.30 |
| 200+ | $ 1.3159 | $ 263.18 |
| 500+ | $ 1.2714 | $ 635.70 |
| 1,000+ | $ 1.2492 | $ 1249.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 0606 | |
| Color Temperature | 4500K | |
| Voltage - Forward(Vf) | 2.73V | |
| Viewing Angle | 135° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 0606 | |
| Color Temperature | 4500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.73V | |
| Viewing Angle | 135° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

