LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2565L-1-V-F3-A product image
  • PS2565L-1-V-F3-A thumbnail 1
  • PS2565L-1-V-F3-A thumbnail 2
  • PS2565L-1-V-F3-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS PS2565L-1-V-F3-A

Manufacturer
MPN
PS2565L-1-V-F3-A
LCSC Part #
C17316708
Packaging
SMD-4P
Customer #
Key Attributes
50mA 300mV@10mA,2mA 80V 1.17V AC,DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS
DatasheetRENESAS PS2565L-1-V-F3-A
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6819$ 1.68
10+$ 1.6427$ 16.43
30+$ 1.6149$ 48.45
100+$ 1.5888$ 158.88
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSMD-4P
Rise time3us
Fall time5us
Output Current50mA
Vce Saturation(VCE(sat))300mV@10mA,2mA
Load Voltage80V
Reverse Voltage-
Current transfer ratio80%;400%
Voltage - Forward(Vf)1.17V
Forward Current(If)80mA
Number of Channels1
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The PS2565-1 is optically coupled isolators containing GaAs light emitting diodes and an NPN silicon phototransistor. The PS2565-1 is in a plastic DIP (Dual In-line Package) and the PS2565L-1 is lead bending type (Gull-wing) for surface mount. The PS2565L1-1 is wide lead bending type. The PS2565L2-1 is wide lead bending type for surface mount.

Features

AI Translation
  • AC input response
  • High isolation voltage (BV = 5 000 Vr.m.s.)
  • High collector to emitter voltage (VCEO = 80 V)
  • High current transfer ratio (CTR = 200 % TYP.)
  • High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)
  • UL approved: UL1577, Double protection
  • CSA approved: CAN/CSA-C22.2 No. 62368-1, Reinforced insulation
  • BSI approved: BS EN 62368-1, Reinforced insulation
  • SEMKO approved: EN 62368-1, IEC 62368-1, Reinforced insulation
  • NEMKO approved: EN 62368-1, Reinforced insulation
  • FIMKO approved: EN 62368-1, Reinforced insulation
  • DEMKO approved: EN 62368-1, Reinforced insulation
  • VDE approved: DIN EN 60747-5-5 (Option)

Applications

AI Translation
  • Telephone/FAX
  • FA/OA equipment
  • Programmable logic controller