LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT PG4004_R2_00001 product image
Images for reference only

PANJIT PG4004_R2_00001

Manufacturer
PANJITAsian Brands
MPN
PG4004_R2_00001
LCSC Part #
C17316443
Packaging
DO-41
Customer #
Key Attributes
400V 1 Independent 1.1V@1A 1A DO-41 Single Diodes RoHS
DatasheetPANJIT PG4004_R2_00001
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.048$ 0.05
200+$ 0.0192$ 3.84
500+$ 0.0185$ 9.25
1,000+$ 0.0182$ 18.20
Standard Packaging60000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingDO-41
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)150uA@400V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Features

AI Translation
  • Plastic package UL certified
  • Flame-retardant epoxy molding compound, flammability rating 94V-0
  • EU RoHS 2.0 compliant, lead-free

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1N4007G_AY_00001PANJITDO-412,760$ 0.0364
PG4005_R2_00001PANJITDO-410$ 0.0251
PG4007_R2_00001PANJITDO-410$ 0.0251
PG4006_R2_00001PANJITDO-410$ 0.042
1N4004_R2_10001PANJITDO-410$ 0.0225
PG1517S_R2_00001PANJITDO-410$ 0.2286